+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0301225

Busbar; Contacts: CuSn; ways: 6

Manufacturer: MTA

Manufacturer part number:
0301225
TME Symbol:
0301225

Specification

Manufacturer
MTA
Type of fuse accessories
busbar
Contact material
CuSn
Number of ways
6
Gross weight21.95 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0301225
1000 in TME stock
Net price for quantities from 100 pcs - 2.50 USDGross price for quantities from 100 pcs - 2.50 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 700 pcs