+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0301506

Secondary lock; push-in; polyamide 66; yellow; Kit: fuse lockout

Manufacturer: MTA

Manufacturer part number:
0301506
TME Symbol:
0301506

Specification

Manufacturer
MTA
Type of fuse accessories
secondary lock
Mounting
push-in
Related items
0301504
Body material
polyamide 66
Colour
yellow
Kit contents
fuse lockout
Gross weight6 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0301506
0 in TME stock
Net price for quantities from 400 pcs - 0.96 USDGross price for quantities from 400 pcs - 0.96 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.