+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0301602

Secondary lock; push-in; polyamide 66; yellow; Kit: fuse lockout


Manufacturer: MTA

Manufacturer part number:
0301602
TME Symbol:
0301602

Specification

Manufacturer
MTA
Type of fuse accessories
secondary lock
Mounting
push-in
Related items
0301600
Body material
polyamide 66
Colour
yellow
Kit contents
fuse lockout
Gross weight3.295 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0301602
1669 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.75 USDGross price for quantities from 50 pcs - 1.75 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.52 USD
Net price for quantities from 500 pcs - 1.40 USDGross price for quantities from 500 pcs - 1.40 USD
Net price for quantities from 2000 pcs - 1.28 USDGross price for quantities from 2000 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 700 pcs