+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0301661

Secondary lock; push-in; polyamide 66; yellow; Kit: fuse lockout

Manufacturer: MTA

Manufacturer part number:
0301661
TME Symbol:
0301661

Specification

Manufacturer
MTA
Type of fuse accessories
secondary lock
Mounting
push-in
Related items
0301660
Body material
polyamide 66
Colour
yellow
Kit contents
fuse lockout
Gross weight5 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0301661
0 in TME stock
Net price for quantities from 600 pcs - 0.87 USDGross price for quantities from 600 pcs - 0.87 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.