+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0301682

Holder; screw; polypropylene; grey; Kit: bezel

Manufacturer: MTA

Manufacturer part number:
0301682
TME Symbol:
0301682

Specification

Manufacturer
MTA
Type of fuse accessories
holder
Mounting
screw
Body material
polypropylene
Colour
grey
Kit contents
bezel
Gross weight266 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0301682
0 in TME stock
Net price for quantities from 25 pcs - 16.25 USDGross price for quantities from 25 pcs - 16.25 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.