+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0305.050M

Fuse: fuse; intrinsically safe; PCB,THT; 50mA; 277VAC; 277VDC; 305


Manufacturer: LITTELFUSE

Manufacturer part number:
0305.050M
TME Symbol:
0305.050M

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
intrinsically safe
Mounting
PCB, THT
Current rating
50mA
Rated voltage
277V AC/277V DC
Fuse characteristics
quick blow
Fuse size
9x15.6mm
Manufacturer series
305
Breaking capacity
1.5kA
Breaking characteristics
1.1In: min 4h, 3In: max 10s, 10In: max 2ms
Energy I2t
0.00019A2s
Soldering temperature
260°C / 10 s
Colour
orange
Resistance
11.88Ω
Kind of package
reel, tape
Operating temperature
-55...125°C
Leads
radial
Quantity in set/package
1000pcs.
Conform to the norm
ATEX / IECEx CE C-UL-US
Gross weight1 g
Certificates
See other products in this category: Special Applications Fuses LITTELFUSE,
See other products from this series.:
*
0305.050M
0 in TME stock
Net price for quantities from 1000 pcs - 14.65 USDGross price for quantities from 1000 pcs - 14.65 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.