+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-202

Connector: BNC; plug; male; straight; 50Ω; soldering,clamp; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-202
TME Symbol:
031-202

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
clamp, soldering
Kind of cable
Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG58, RG141, Times LMR-195, Times LMR-200-LLPL
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
silver plated
Max. frequency
4GHz
Body material
brass
Contact material
brass
Plating material
nickel
Operating temperature
-65...165°C
Gross weight15.92 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-202
0 in TME stock
Net price for quantities from 100 pcs - 5.90 USDGross price for quantities from 100 pcs - 5.90 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.