+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-203

Connector: BNC; socket; female; straight; 50Ω; soldering; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-203
TME Symbol:
031-203

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
flange (4 holes)
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
silver plated
Max. frequency
4GHz
Body material
brass
Contact material
beryllium copper
Plating material
nickel
Alias
UG-290A/U
Operating temperature
-65...165°C
Gross weight11.77 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-203
37 in TME stock
Net price for quantities from 1 pcs - 11.42 USDGross price for quantities from 1 pcs - 11.42 USD
Net price for quantities from 10 pcs - 10.25 USDGross price for quantities from 10 pcs - 10.25 USD
Net price for quantities from 25 pcs - 9.77 USDGross price for quantities from 25 pcs - 9.77 USD
Net price for quantities from 50 pcs - 9.44 USDGross price for quantities from 50 pcs - 9.44 USD
Net price for quantities from 100 pcs - 9.08 USDGross price for quantities from 100 pcs - 9.08 USD
Net price for quantities from 250 pcs - 8.75 USDGross price for quantities from 250 pcs - 8.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs