+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-208-RFX

Adapter; BNC male,BNC female; Insulation: POM; 50Ω; zinc alloy


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-208-RFX
TME Symbol:
031-208-RFX

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
zinc alloy
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-45...85°C
Cable/adapter structure
  • BNC female
  • BNC male
Gross weight16.35 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-208-RFX
48 in TME stock
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 10 pcs - 6.80 USDGross price for quantities from 10 pcs - 6.80 USD
Net price for quantities from 25 pcs - 6.50 USDGross price for quantities from 25 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs