+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-212

Connector: BNC; plug; male; straight; 50Ω; soldering,clamp; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-212
TME Symbol:
031-212

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
clamp, soldering
Kind of cable
Belden 8221, Belden 8241, Belden 9169, Belden 9204, Belden 9228, Canare LV-61S, RG59, RG62
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
silver plated
Max. frequency
4GHz
Body material
brass
Contact material
brass
Plating material
nickel
Operating temperature
-65...165°C
Gross weight14.52 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-212
0 in TME stock
Net price for quantities from 100 pcs - 6.89 USDGross price for quantities from 100 pcs - 6.89 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.