+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-218-RFX

Adapter; BNC male,both sides; Insulation: POM; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-218-RFX
TME Symbol:
031-218-RFX

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC male
  • both sides
Gross weight18.52 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-218-RFX
29 in TME stock
Net price for quantities from 1 pcs - 8.23 USDGross price for quantities from 1 pcs - 8.23 USD
Net price for quantities from 5 pcs - 7.79 USDGross price for quantities from 5 pcs - 7.79 USD
Net price for quantities from 10 pcs - 7.45 USDGross price for quantities from 10 pcs - 7.45 USD
Net price for quantities from 15 pcs - 7.33 USDGross price for quantities from 15 pcs - 7.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 15 pcsBag = 25 pcs