+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-219-75

Adapter; BNC female,both sides; Insulation: PTFE; 75Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
031-219-75
TME Symbol:
031-219-75

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC female
  • both sides
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-219-75
0 in TME stock
Net price for quantities from 50 pcs - 18.84 USDGross price for quantities from 50 pcs - 18.84 USD
No. of pieces (Multiplicity: 50)