+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-2208

Adapter; BNC male,BNC female; PTFE; 50Ω; brass; silver; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-2208
TME Symbol:
031-2208

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
silver
Max. frequency
4GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • BNC male
Gross weight17.69 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-2208
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 28.42 USDGross price for quantities from 50 pcs - 28.42 USD