+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-220N-75

Adapter; BNC female,both sides; Insulation: PTFE; 75Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
031-220N-75
TME Symbol:
031-220N-75

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • both sides
Gross weight19.78 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-220N-75
0 in TME stock
Net price for quantities from 100 pcs - 15.46 USDGross price for quantities from 100 pcs - 15.46 USD
No. of pieces (Multiplicity: 100)