+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-334

Connector: BNC; plug; male; angled 90°; 50Ω; crimped; for cable


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-334
TME Symbol:
031-334

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
crimped
Kind of cable
Belden 83242, RG55, RG142, RG223, RG400, Times SF-142B
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
phosphor bronze
Plating material
nickel
Operating temperature
-40...85°C
Gross weight28.12 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-334
0 in TME stock
Net price for quantities from 100 pcs - 36.56 USDGross price for quantities from 100 pcs - 36.56 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.