+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-5900

Connector: BNC; plug; male; straight; 50Ω; soldering,crimped; TPX


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-5900
TME Symbol:
031-5900

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Kind of cable
Belden 1506A, Belden 1825A, Belden 1826A, Belden 4505P, Belden 9104, Belden 82108, Belden 89108, Belden 89259, RG59 Plenum
Mechanical mounting
for cable
Insulator material
TPX
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
zinc alloy
Contact material
brass
Plating material
nickel
Operating temperature
-40...85°C
Gross weight2 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-5900
0 in TME stock
Net price for quantities from 100 pcs - 3.60 USDGross price for quantities from 100 pcs - 3.60 USD
Net price for quantities from 500 pcs - 3.37 USDGross price for quantities from 500 pcs - 3.37 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.