+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-6110

Connector: RP-TNC; socket; male,reverse; straight; 50Ω; IP67; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-6110
TME Symbol:
031-6110

Specification

Manufacturer
AMPHENOL RF
Type of connector
RP-TNC
Connector
socket
Spatial orientation
straight
Wave impedance
50Ω
IP rating
IP67
Electrical mounting
crimped
Mechanical mounting
for panel mounting, front side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL
Max. frequency
3GHz
Plating material
nickel
Operating temperature
-40...85°C
Kind of connector
  • male
  • reverse
Gross weight2 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
031-6110
0 in TME stock
Net price for quantities from 100 pcs - 25.55 USDGross price for quantities from 100 pcs - 25.55 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.