+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-6294

Connector: TNC; socket; female; angled 90°; 50Ω; THT; gold-plated


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-6294
TME Symbol:
031-6294

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Insulator material
PTFE
Body material
zinc alloy
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight22.68 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
031-6294
0 in TME stock
Net price for quantities from 140 pcs - 8.78 USDGross price for quantities from 140 pcs - 8.78 USD
No. of pieces (Multiplicity: 140)
Minimum order quantity: 140.
Multiplicity: 140.