+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-6499-EE

Connector: TNC; plug; male; straight; 50Ω; IP67; soldering,crimped

Manufacturer: AMPHENOL RF

Manufacturer part number:
031-6499-EE
TME Symbol:
031-6499-EE

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
IP rating
IP67
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 7807A, Times LMR-200, Times MSI-22
Max. frequency
6GHz
Plating material
nickel, tin
Operating temperature
65...165°C
Gross weight18.11 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
031-6499-EE
0 in TME stock
Net price for quantities from 100 pcs - 23.29 USDGross price for quantities from 100 pcs - 23.29 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.