+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-6530

Connector: TNC; socket; female; straight; 50Ω; IP67; SMT; PTFE; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
031-6530
TME Symbol:
031-6530

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
IP rating
IP67
Electrical mounting
SMT
Mechanical mounting
for panel mounting, front side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Insulator material
PTFE
Body material
brass
Max. frequency
3GHz
Plating material
gold
Operating temperature
-65...165°C
Gross weight14.08 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
031-6530
0 in TME stock
Net price for quantities from 250 pcs - 26.82 USDGross price for quantities from 250 pcs - 26.82 USD
No. of pieces (Multiplicity: 250)