+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-6575

Connector: BNC; socket; female; angled 90°; 50Ω; THT; polypropylene


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-6575
TME Symbol:
031-6575

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Insulator material
polypropylene
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
1GHz
Body material
zinc alloy
Contact material
phosphor bronze
Plating material
nickel
Operating temperature
-40...85°C
Gross weight18.79 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-6575
0 in TME stock
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
Net price for quantities from 20 pcs - 9.04 USDGross price for quantities from 20 pcs - 9.04 USD
Net price for quantities from 40 pcs - 8.77 USDGross price for quantities from 40 pcs - 8.77 USD
Net price for quantities from 100 pcs - 8.38 USDGross price for quantities from 100 pcs - 8.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs