+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-6822

Connector: TNC; plug; male; angled 90°; 50Ω; soldering,crimped

Manufacturer: AMPHENOL RF

Manufacturer part number:
031-6822
TME Symbol:
031-6822

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
Times LMR-195 Optimized, Times LMR-195-UF Optimized, Times LMR-200-LLPL Optimized
Max. frequency
6GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight26.08 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
031-6822
0 in TME stock
Net price for quantities from 100 pcs - 7.77 USDGross price for quantities from 100 pcs - 7.77 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 50 pcs