+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-6861

Connector: BNC; plug; male; straight; 50Ω; soldering,crimped; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-6861
TME Symbol:
031-6861

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Kind of cable
Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
12.4GHz
Body material
phosphor bronze
Contact material
brass
Plating material
nickel
Operating temperature
-65...165°C
Gross weight10.94 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-6861
0 in TME stock
Net price for quantities from 100 pcs - 7.60 USDGross price for quantities from 100 pcs - 7.60 USD
Net price for quantities from 500 pcs - 6.66 USDGross price for quantities from 500 pcs - 6.66 USD
Net price for quantities from 1000 pcs - 6.52 USDGross price for quantities from 1000 pcs - 6.52 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.