+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-6872

Connector: TNC; plug; male; straight; 50Ω; crimped; for cable; PTFE

Manufacturer: AMPHENOL RF

Manufacturer part number:
031-6872
TME Symbol:
031-6872

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
Times LMR-400 Optimized, Times LMR-400 UltraFlex Optimized
Max. frequency
8GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight25.81 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
031-6872
52 in TME stock
Net price for quantities from 1 pcs - 11.90 USDGross price for quantities from 1 pcs - 11.90 USD
Net price for quantities from 4 pcs - 11.08 USDGross price for quantities from 4 pcs - 11.08 USD
Net price for quantities from 10 pcs - 10.39 USDGross price for quantities from 10 pcs - 10.39 USD
Net price for quantities from 25 pcs - 9.69 USDGross price for quantities from 25 pcs - 9.69 USD
Net price for quantities from 50 pcs - 9.18 USDGross price for quantities from 50 pcs - 9.18 USD
Net price for quantities from 100 pcs - 8.68 USDGross price for quantities from 100 pcs - 8.68 USD
Net price for quantities from 250 pcs - 8.04 USDGross price for quantities from 250 pcs - 8.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs