+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-6875

Connector: RP-TNC; plug; male,reverse; straight; 50Ω; for cable

Manufacturer: AMPHENOL RF

Manufacturer part number:
031-6875
TME Symbol:
031-6875

Specification

Manufacturer
AMPHENOL RF
Type of connector
RP-TNC
Connector
plug
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
Times LMR-400 Optimized, Times LMR-400 UltraFlex Optimized
Max. frequency
8GHz
Plating material
nickel
Operating temperature
-65...165°C
Kind of connector
  • male
  • reverse
Gross weight22.6 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
031-6875
0 in TME stock
Net price for quantities from 100 pcs - 11.61 USDGross price for quantities from 100 pcs - 11.61 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.