+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-6900

Connector: RP-TNC; socket; male,reverse; straight; 50Ω; IP67; PTFE

Manufacturer: AMPHENOL RF

Manufacturer part number:
031-6900
TME Symbol:
031-6900

Specification

Manufacturer
AMPHENOL RF
Type of connector
RP-TNC
Connector
socket
Spatial orientation
straight
Wave impedance
50Ω
IP rating
IP67
Electrical mounting
crimped, soldering
Mechanical mounting
for panel mounting, rear side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Kind of cable
1.13 mm Micro-cable
Max. frequency
6GHz
Plating material
nickel
Operating temperature
-65...165°C
Kind of connector
  • male
  • reverse
Gross weight2 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
031-6900
0 in TME stock
Net price for quantities from 100 pcs - 11.54 USDGross price for quantities from 100 pcs - 11.54 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.