+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-6907

Connector: TNC; socket; female; straight; 50Ω; IP67; gold-plated

Manufacturer: AMPHENOL RF

Manufacturer part number:
031-6907
TME Symbol:
031-6907

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
IP rating
IP67
Electrical mounting
crimped, soldering
Mechanical mounting
for panel mounting, rear side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Kind of cable
1.13 mm Micro-cable
Max. frequency
6GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight2 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
031-6907
0 in TME stock
Net price for quantities from 100 pcs - 10.48 USDGross price for quantities from 100 pcs - 10.48 USD
No. of pieces (Multiplicity: 100)