+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-70016

Connector: BNC; socket; female; straight; 75Ω; crimped; PTFE; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-70016
TME Symbol:
031-70016

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
crimped
Kind of cable
Belden 179DT, Belden 1520A, Belden 1521A, Belden 1522A, Belden 9221, RG161, RG179, RG187
Mechanical mounting
for panel mounting, front side nut
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
phosphor bronze
Plating material
nickel
Operating temperature
-40...85°C
Gross weight2 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-70016
0 in TME stock
Net price for quantities from 100 pcs - 17.13 USDGross price for quantities from 100 pcs - 17.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.