+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | AMPHENOL RF | |
Type of connector | BNC | |
Connector | socket | |
Kind of connector | female | |
Spatial orientation | angled 90° | |
Wave impedance | 75Ω | |
Electrical mounting | THT | |
Mechanical mounting | for panel mounting, front side nut | |
Insulator material | PTFE | |
Mechanical durability | 500 cycles | |
Contact plating | gold-plated | |
Max. frequency | 3GHz | |
Body material | brass | |
Contact material | phosphor bronze | |
Plating material | nickel | |
Operating temperature | -40...85°C |