+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-70540-12G

Adapter; BNC female,HD-BNC male; Insulation: PTFE; 75Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-70540-12G
TME Symbol:
031-70540-12G

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
12GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • HD-BNC male
Gross weight7.46 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-70540-12G
4 in TME stock
Net price for quantities from 1 pcs - 41.65 USDGross price for quantities from 1 pcs - 41.65 USD
Net price for quantities from 10 pcs - 35.58 USDGross price for quantities from 10 pcs - 35.58 USD
Net price for quantities from 25 pcs - 34.26 USDGross price for quantities from 25 pcs - 34.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs