+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-70541-12G

Adapter; BNC male,HD-BNC female; Insulation: PTFE; 75Ω; 12GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-70541-12G
TME Symbol:
031-70541-12G

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
phosphor bronze
Plating material
nickel
Max. frequency
12GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC male
  • HD-BNC female
Gross weight8.85 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-70541-12G
0 in TME stock
Net price for quantities from 25 pcs - 34.69 USDGross price for quantities from 25 pcs - 34.69 USD
Net price for quantities from 50 pcs - 33.45 USDGross price for quantities from 50 pcs - 33.45 USD
Net price for quantities from 250 pcs - 32.70 USDGross price for quantities from 250 pcs - 32.70 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.