+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-71033

Connector: BNC; plug; male; straight; 75Ω; crimped; for cable; PTFE

Manufacturer: AMPHENOL RF

Manufacturer part number:
031-71033
TME Symbol:
031-71033

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
crimped
Kind of cable
AT&T 735, AT&T 735A, Belden 735A1
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
brass
Plating material
nickel
Operating temperature
-65...165°C
Gross weight2 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-71033
0 in TME stock
Net price for quantities from 100 pcs - 6.54 USDGross price for quantities from 100 pcs - 6.54 USD
Net price for quantities from 500 pcs - 5.97 USDGross price for quantities from 500 pcs - 5.97 USD
Net price for quantities from 1000 pcs - 5.67 USDGross price for quantities from 1000 pcs - 5.67 USD
No. of pieces (Multiplicity: 100)