+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-759

Connector: BNC; straight; nickel plated; brass; Enclos.mat: brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-759
TME Symbol:
031-759

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Spatial orientation
straight
Contact plating
nickel plated
Body material
brass
Body plating
nickel
Enclosure material
brass
Gross weight1.36 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
031-759
0 in TME stock
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 200 pcs - 1.36 USDGross price for quantities from 200 pcs - 1.36 USD
Net price for quantities from 300 pcs - 1.33 USDGross price for quantities from 300 pcs - 1.33 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.