+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-9-75-12G

Adapter; BNC male,BNC female; Insulation: PTFE; 75Ω; 12GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-9-75-12G
TME Symbol:
031-9-75-12G

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
phosphor bronze
Plating material
nickel
Max. frequency
12GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • BNC male
Gross weight18.02 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-9-75-12G
0 in TME stock
Net price for quantities from 25 pcs - 22.57 USDGross price for quantities from 25 pcs - 22.57 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.