+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0312035.VXP

Fuse: fuse; glass; holders; 35A; 32VAC; quick blow; 31.8x6.35mm; 312


Manufacturer: LITTELFUSE

Manufacturer part number:
0312035.VXP
TME Symbol:
0312035.VXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
35A
Rated voltage
32V AC
Fuse characteristics
quick blow
Fuse size
31.8x6.35mm
Manufacturer series
312
Breaking capacity
300A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 20s
Contact material
copper
Energy I2t
7531A2s
Resistance
1.3mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
5pcs.
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
0312035.VXP
0 in TME stock
Net price for quantities from 5 pcs - 1.41 USDGross price for quantities from 5 pcs - 1.41 USD
Net price for quantities from 250 pcs - 1.28 USDGross price for quantities from 250 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.20 USDGross price for quantities from 500 pcs - 1.20 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.