+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0314002.HXP

Fuse: fuse; ceramic,cylindrical; 2A; 250VAC; quick blow; 6.3x32mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0314002.HXP
TME Symbol:
0314002.HXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
6.3x32mm
Manufacturer series
314
Breaking capacity
100A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 15s
Contact material
brass
Energy I2t
11A2s
Kind of package
bulk
Contact plating
nickel plated
Gross weight2.053 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
0314002.HXP
413 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 40 pcs - 0.91 USDGross price for quantities from 40 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs