+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0318.200MXP

Fuse: fuse; glass; THT; 200mA; 250VAC; quick blow; 6.99x32.7mm; 318


Manufacturer: LITTELFUSE

Manufacturer part number:
0318.200MXP
TME Symbol:
0318.200MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
THT
Current rating
0.2A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
6.99x32.7mm
Manufacturer series
318
Breaking capacity
35A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 5s
Contact material
copper
Energy I2t
0.0165A2s
Resistance
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast LITTELFUSE,
See other products from this series.:
*
0318.200MXP
0 in TME stock
Net price for quantities from 1000 pcs - 2.53 USDGross price for quantities from 1000 pcs - 2.53 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.