+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DANFOSS | |
Type of automation module | pressure switch | |
Controlled parameter | pressure | |
Pressure setting range | 4...12bar | |
Kind of output 1 | 3PST-NC | |
Regulation for output 1 | ON-OFF with hysteresis | |
Output 1 electrical parameters | 250V AC / 12A | |
Operating temperature | -20...70°C | |
IP rating | IP43 | |
Manufacturer series | CS | |
The programming method | adjusting screw | |
Mounting | G1/4" | |
Operating pressure | max. 20bar | |
Body dimensions | 66x105x107mm |