+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

031E023066

Automation module: pressure switch; pressure; OUT 1: 3PST-NC


Manufacturer: DANFOSS

Manufacturer part number:
031E023066
TME Symbol:
031E023066

Specification

Manufacturer
DANFOSS
Type of automation module
pressure switch
Controlled parameter
pressure
Pressure setting range
4...12bar
Kind of output 1
3PST-NC
Regulation for output 1
ON-OFF with hysteresis
Output 1 electrical parameters
250V AC / 12A
Operating temperature
-20...70°C
IP rating
IP43
Manufacturer series
CS
The programming method
adjusting screw
Mounting
G1/2"
Operating pressure
max. 20bar
Body dimensions
66x105x107mm
Gross weight504.5 g
Certificates
EAN code5702423208876
See other products in this category: Pressure switches DANFOSS,
See other products from this series.:
*
031E023066
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.87 USDGross price for quantities from 1 pcs - 59.87 USD
Net price for quantities from 5 pcs - 55.59 USDGross price for quantities from 5 pcs - 55.59 USD