+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031E025066

Automation module: pressure switch; pressure; OUT 1: 3PST-NC


Manufacturer: DANFOSS

Manufacturer part number:
031E025066
TME Symbol:
031E025066

Specification

Manufacturer
DANFOSS
Type of automation module
pressure switch
Controlled parameter
pressure
Pressure setting range
7...20bar
Kind of output 1
3PST-NC
Regulation for output 1
ON-OFF with hysteresis
Output 1 electrical parameters
250V AC / 12A
Operating temperature
-20...70°C
IP rating
IP43
Manufacturer series
CS
The programming method
adjusting screw
Mounting
G1/2"
Operating pressure
max. 32bar
Body dimensions
66x105x107mm
Gross weight509.9 g
Certificates
EAN code5702423208890
See other products in this category: Pressure switches DANFOSS,
See other products from this series.:
*
031E025066
3 in TME stock
Net price for quantities from 1 pcs - 64.74 USDGross price for quantities from 1 pcs - 64.74 USD
Net price for quantities from 5 pcs - 60.12 USDGross price for quantities from 5 pcs - 60.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.