+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0323-SS

Connector: AC supply; male; plug; 2P+PE; 250VAC; 16A; black; PIN: 3

Manufacturer: PCE

Manufacturer part number:
0323-SS
TME Symbol:
0323-SS

Specification

Manufacturer
PCE
Type of connector
AC supply
Kind of connector
male
Connector
plug
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
black
Connectors for the country
Switzerland
Mechanical mounting
for cable
Number of pins
3
IP rating
IP55
Spatial orientation
straight
Connector variant
  • flat
  • with earthing
Gross weight98.85 g
Certificates
See other products in this category: Mains connectors PCE,
*
0323-SS
98 in TME stock
Net price for quantities from 1 pcs - 9.91 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 5 pcs - 8.82 USDGross price for quantities from 5 pcs - 8.82 USD
Net price for quantities from 20 pcs - 7.57 USDGross price for quantities from 20 pcs - 7.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs