+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032602.5MXCCP

Fuse: fuse; ceramic; holders; 2.5A; 250VAC; 125VDC; time-lag; 326


Manufacturer: LITTELFUSE

Manufacturer part number:
032602.5MXCCP
TME Symbol:
032602.5MXCCP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
holders
Current rating
2.5A
Rated voltage
125V DC/250V AC
Fuse characteristics
time-lag
Fuse size
31.8x6.35mm
Manufacturer series
326
Breaking capacity
100A / 250V AC, 10kA / 125V AC, 10kA / 125V DC
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: min 5s, 2In: max 30s
Contact material
copper
Energy I2t
185A2s
Resistance
83.5mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
1000pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 6,3x32mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
032602.5MXCCP
0 in TME stock
Net price for quantities from 1000 pcs - 2.44 USDGross price for quantities from 1000 pcs - 2.44 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.