+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032H8008

Electromagnetic valve; G 1/8"; brass; EPDM; EV210A; Valve: 2/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032H8008
TME Symbol:
032H8008

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/8"
Body material
brass
Seal material
EPDM
Manufacturer series
EV210A
Valve function
2/2 NC
Operating pressure
0...14bar
Gross weight98.5 g
Certificates
EAN code5702423050505
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032H8008
0 in TME stock
Net price for quantities from 1 pcs - 44.05 USDGross price for quantities from 1 pcs - 44.05 USD
Net price for quantities from 5 pcs - 41.11 USDGross price for quantities from 5 pcs - 41.11 USD
Net price for quantities from 10 pcs - 38.18 USDGross price for quantities from 10 pcs - 38.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.