+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032H8016

Electromagnetic valve; G 1/4"; brass; EPDM; EV210A; Valve: 2/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032H8016
TME Symbol:
032H8016

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/4"
Body material
brass
Seal material
EPDM
Manufacturer series
EV210A
Valve function
2/2 NC
Operating pressure
0...14bar
Gross weight130 g
Certificates
EAN code5702423050437
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032H8016
0 in TME stock
Net price for quantities from 1 pcs - 50.67 USDGross price for quantities from 1 pcs - 50.67 USD
Net price for quantities from 5 pcs - 47.29 USDGross price for quantities from 5 pcs - 47.29 USD
Net price for quantities from 10 pcs - 43.91 USDGross price for quantities from 10 pcs - 43.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.