+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032H8029

Electromagnetic valve; G 1/8"; stainless steel; FKM; EV210A


Manufacturer: DANFOSS

Manufacturer part number:
032H8029
TME Symbol:
032H8029

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/8"
Body material
stainless steel
Seal material
FKM
Manufacturer series
EV210A
Valve function
2/2 NC
Operating pressure
0...50bar
Gross weight101.89 g
Certificates
EAN code5702423050956
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032H8029
0 in TME stock
Net price for quantities from 1 pcs - 129.09 USDGross price for quantities from 1 pcs - 129.09 USD
Net price for quantities from 5 pcs - 120.48 USDGross price for quantities from 5 pcs - 120.48 USD
Net price for quantities from 10 pcs - 111.88 USDGross price for quantities from 10 pcs - 111.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.