+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032H8153

Electromagnetic valve; G 1/4"; brass; FKM; EV310A; Valve: 3/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032H8153
TME Symbol:
032H8153

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/4"
Body material
brass
Seal material
FKM
Manufacturer series
EV310A
Valve function
3/2 NC
Operating pressure
0...12bar
Gross weight120.2 g
Certificates
EAN code5702423050604
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032H8153
0 in TME stock
Net price for quantities from 1 pcs - 81.25 USDGross price for quantities from 1 pcs - 81.25 USD
Net price for quantities from 5 pcs - 75.83 USDGross price for quantities from 5 pcs - 75.83 USD
Net price for quantities from 10 pcs - 70.42 USDGross price for quantities from 10 pcs - 70.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.