+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U1263

Electromagnetic valve; G 1"; brass; EPDM; EV220B; Valve: 2/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032U1263
TME Symbol:
032U1263

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1"
Body material
brass
Seal material
EPDM
Manufacturer series
EV220B
Valve function
2/2 NC
Operating pressure
0...10bar
Gross weight971.8 g
Certificates
EAN code5702423017751
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U1263
0 in TME stock
Net price for quantities from 1 pcs - 238.57 USDGross price for quantities from 1 pcs - 238.57 USD
Net price for quantities from 5 pcs - 222.67 USDGross price for quantities from 5 pcs - 222.67 USD
Net price for quantities from 10 pcs - 206.76 USDGross price for quantities from 10 pcs - 206.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.