+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U3601

Electromagnetic valve; G 1/4"; brass; FKM; EV210B; Valve: 2/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032U3601
TME Symbol:
032U3601

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/4"
Body material
brass
Seal material
FKM
Manufacturer series
EV210B
Valve function
2/2 NC
Operating pressure
0...13bar
Gross weight224 g
Certificates
EAN code5702423179039
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U3601
0 in TME stock
Net price for quantities from 1 pcs - 61.72 USDGross price for quantities from 1 pcs - 61.72 USD
Net price for quantities from 5 pcs - 57.60 USDGross price for quantities from 5 pcs - 57.60 USD
Net price for quantities from 10 pcs - 53.49 USDGross price for quantities from 10 pcs - 53.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.