+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U3608

Electromagnetic valve; G 3/8"; brass; FKM; EV210B; Valve: 2/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032U3608
TME Symbol:
032U3608

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 3/8"
Body material
brass
Seal material
FKM
Manufacturer series
EV210B
Valve function
2/2 NC
Operating pressure
0...6bar
Gross weight298 g
Certificates
EAN code5702423179244
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U3608
0 in TME stock
Net price for quantities from 1 pcs - 78.43 USDGross price for quantities from 1 pcs - 78.43 USD
Net price for quantities from 5 pcs - 73.20 USDGross price for quantities from 5 pcs - 73.20 USD
Net price for quantities from 10 pcs - 67.97 USDGross price for quantities from 10 pcs - 67.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.