+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U3638

Electromagnetic valve; G 1/4"; brass; EPDM; EV210B; Valve: 2/2 NO


Manufacturer: DANFOSS

Manufacturer part number:
032U3638
TME Symbol:
032U3638

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/4"
Body material
brass
Seal material
EPDM
Manufacturer series
EV210B
Valve function
2/2 NO
Operating pressure
0...35bar
Gross weight218 g
Certificates
EAN code5702423179497
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U3638
0 in TME stock
Net price for quantities from 1 pcs - 150.48 USDGross price for quantities from 1 pcs - 150.48 USD
Net price for quantities from 5 pcs - 140.44 USDGross price for quantities from 5 pcs - 140.44 USD
Net price for quantities from 10 pcs - 130.41 USDGross price for quantities from 10 pcs - 130.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.